
4914-020-4-10 | |
|---|---|
DigiKey Part Number | 1067-4914-020-4-10-ND |
Manufacturer | |
Manufacturer Product Number | 4914-020-4-10 |
Description | TAPE DOUBLE SIDED WHT 4"X10YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Sided Foam Tape Acrylic Adhesive White 4.00" (101.60mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Category | Width 4.00" (101.60mm) |
Manufacturer 3M (TC) | Length 30' (9.1m) 10 yds |
Series | Color White |
Packaging Bulk | Usage Bonding, Joining |
Part Status Active | Temperature Range 70°F ~ 100°F (21°C ~ 38°C) |
Tape Type Double Sided Foam | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0079" (7.9 mils, 0.200mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,703.13000 | kr.3,703.13 |
| 10 | kr.2,922.51800 | kr.29,225.18 |
| Unit Price without VAT: | kr.3,703.13000 |
|---|---|
| Unit Price with VAT: | kr.4,628.91250 |


