
4910-0.375-5 | |
|---|---|
DigiKey Part Number | 1067-4910-0.375-5-ND |
Manufacturer | |
Manufacturer Product Number | 4910-0.375-5 |
Description | TAPE DBL SIDED CLR 3/8"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Clear 0.38" (9.65mm) 3/8" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Polyethylene Film | |
Thickness | 0.0400" (40.0 mils, 1.016mm) | |
Thickness - Adhesive | 0.0350" (35.0 mils, 0.889mm) | |
Thickness - Backing, Carrier | 0.0050" (5.0 mils, 0.127mm) | |
Width | 0.38" (9.65mm) 3/8" | |
Length | 15' (4.6m) 5 yds | |
Color | Clear | |
Usage | - | |
Temperature Range | 200°F (93°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 40°F ~ 100°F (4°C ~ 38°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.229.94000 | kr.229.94 |
| 10 | kr.176.45300 | kr.1,764.53 |
| 25 | kr.159.78440 | kr.3,994.61 |
| 50 | kr.148.60800 | kr.7,430.40 |
| 100 | kr.138.53440 | kr.13,853.44 |
| 250 | kr.126.72468 | kr.31,681.17 |
| 500 | kr.118.84126 | kr.59,420.63 |
| Unit Price without VAT: | kr.229.94000 |
|---|---|
| Unit Price with VAT: | kr.287.42500 |




