Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-12-12(12)

DigiKey Part Number
1067-467MP-12-12(12)-ND
Manufacturer
Manufacturer Product Number
467MP-12-12(12)
Description
TAPE ADHSV TRNSFR CLR 12"X12"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
12.00" (304.80mm)
Series
Length
12.00" (304.80mm)
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
18 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0065" (6.5 mils, 0.165mm)
Base Product Number
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.447.67000kr.447.67
12kr.339.00000kr.4,068.00
36kr.302.41278kr.10,886.86
60kr.287.34250kr.17,240.55
108kr.271.37315kr.29,308.30
252kr.250.68964kr.63,173.79
Manufacturers Standard Package
Unit Price without VAT:kr.447.67000
Unit Price with VAT:kr.559.58750