Image for 467MP-10-20 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

467MP-10-20

DigiKey Part Number
1067-467MP-10-20-ND
Manufacturer
Manufacturer Product Number
467MP-10-20
Description
TAPE ADHSV TRNSFR CLR 10"X20YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 10.00" (254.00mm) X 60' (18.3m) 20 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness - Backing, Carrier
0.0042" (4.2 mils, 0.107mm)
Manufacturer
3M (TC)
Width
10.00" (254.00mm)
Series
Length
60' (18.3m) 20 yds
Packaging
Bulk
Color
Clear
Part Status
Active
Temperature Range
60°F ~ 100°F (16°C ~ 38°C)
Tape Type
Adhesive Transfer
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 200MP
Shelf Life
18 Months
Backing, Carrier
Polycoated Kraft Liner
Storage/Refrigeration Temperature
70°F (21°C)
Thickness
0.0065" (6.5 mils, 0.165mm)
Base Product Number
Thickness - Adhesive
0.0023" (2.3 mils, 0.058mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,075.60000kr.1,075.60
Manufacturers Standard Package
Unit Price without VAT:kr.1,075.60000
Unit Price with VAT:kr.1,344.50000