
467MP-1.5-20 | |
|---|---|
DigiKey Part Number | 1067-467MP-1.5-20-ND |
Manufacturer | |
Manufacturer Product Number | 467MP-1.5-20 |
Description | TAPE ADHSV TRNS CLR 1 1/2"X20YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Adhesive Transfer Tape Acrylic, 200MP Adhesive Clear 1.50" (38.10mm) 1 1/2" X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0042" (4.2 mils, 0.107mm) |
Manufacturer 3M (TC) | Width 1.50" (38.10mm) 1 1/2" |
Series | Length 60' (18.3m) 20 yds |
Packaging Bulk | Color Clear |
Part Status Active | Temperature Range 60°F ~ 100°F (16°C ~ 38°C) |
Tape Type Adhesive Transfer | Shelf Life Start Date of Manufacture |
Adhesive Acrylic, 200MP | Shelf Life 18 Months |
Backing, Carrier Polycoated Kraft Liner | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0065" (6.5 mils, 0.165mm) | Base Product Number |
Thickness - Adhesive 0.0023" (2.3 mils, 0.058mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.269.89500 | kr.539.79 |
| Unit Price without VAT: | kr.269.89500 |
|---|---|
| Unit Price with VAT: | kr.337.36875 |

