


4466WSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-4466WSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 4466WSQ-12(6) |
Description | TAPE DBL SIDED WHITE 12"X12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Rubber Adhesive White 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Rubber | |
Backing, Carrier | Polyethylene Foam | |
Thickness | 0.0630" (63.0 mils, 1.600mm) 1/16" | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Holding, Joining, Mounting | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.126.23000 | kr.126.23 |
| 12 | kr.94.37417 | kr.1,132.49 |
| 30 | kr.85.31200 | kr.2,559.36 |
| 54 | kr.80.11981 | kr.4,326.47 |
| 102 | kr.74.99392 | kr.7,649.38 |
| 252 | kr.68.49516 | kr.17,260.78 |
| 504 | kr.64.07780 | kr.32,295.21 |
| 1.002 | kr.60.64345 | kr.60,764.74 |
| Unit Price without VAT: | kr.126.23000 |
|---|---|
| Unit Price with VAT: | kr.157.78750 |


