


3M RP16 12" X 12"-2 | |
|---|---|
DigiKey Part Number | 3M155993-ND |
Manufacturer | |
Manufacturer Product Number | 3M RP16 12" X 12"-2 |
Description | TAPE DBL SIDED GRAY 12"X12" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 12.00" (304.80mm) X 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | Width 12.00" (304.80mm) |
Manufacturer 3M (TC) | Length 12.00" (304.80mm) |
Series | Color Gray |
Packaging Bulk | Usage Bonding |
Part Status Obsolete | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 70°F (21°C) |
Thickness 0.0160" (16.0 mils, 0.406mm) | Base Product Number |

