3M CNxx90 RECTANGULAR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3M CN4490 1/2" X 4"-100

DigiKey Part Number
3M11695-ND
Manufacturer
Manufacturer Product Number
3M CN4490 1/2" X 4"-100
Description
RF SHLDING SHEET 4"X0.5" 100PK
Customer Reference
Detailed Description
RF EMI Shielding Sheet CN-4490 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 0.500" (12.70mm) X 4.000" (101.60mm) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shielding Sheet
Shape
Rectangular
Length
4.000" (101.60mm)
Width
0.500" (12.70mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
Nickel-Copper (NI/CU) Fabric
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.