

3M CN3190 CIRCLE-2"-100 | |
---|---|
DigiKey Part Number | 3M11528-ND |
Manufacturer | |
Manufacturer Product Number | 3M CN3190 CIRCLE-2"-100 |
Description | RF EMI SHIELDING SHEET 2" 100PK |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet CN-3190 Nickel-Copper (NI/CU) Fabric Conductive, Single Sided 2.000" (50.80mm) X X 0.004" (0.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Circular | |
Length | - | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.004" (0.11mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Nickel-Copper (NI/CU) Fabric | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |