
| 3M 9495MP 3" X 1.25"-25 | |
|---|---|
| DigiKey Part Number | 3M9495MP3"X1.25"-25-ND | 
| Manufacturer | |
| Manufacturer Product Number | 3M 9495MP 3" X 1.25"-25 | 
| Description | TAPE DBL SIDED CLR 3"X1 1/4" | 
| Customer Reference | |
| Detailed Description | Double Coated, Double Sided Tape Acrylic, 200MP Adhesive Clear 3.00" (76.20mm) X 1.25" (31.75mm) 1 1/4" | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | 3M (TC) | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Tape Type | Double Coated, Double Sided | |
| Adhesive | Acrylic, 200MP | |
| Backing, Carrier | Polyester Film | |
| Thickness | 0.0057" (5.7 mils, 0.145mm) | |
| Thickness - Adhesive | 0.0029" (2.9 mils, 0.074mm) | |
| Thickness - Backing, Carrier | 0.0028" (2.8 mils, 0.071mm) | |
| Width | 3.00" (76.20mm) | |
| Length | 1.25" (31.75mm) 1 1/4" | |
| Color | Clear | |
| Usage | - | |
| Temperature Range | 250°F (121°C) Max | |
| Shelf Life Start | Date of Manufacture | |
| Shelf Life | 24 Months | |
| Storage/Refrigeration Temperature | 70°F (21°C) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark