3M Belt Maroon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3M Belt Maroon

3M 784F 36+ BELT 4"X132"

DigiKey Part Number
1067-3M784F36+BELT4"X132"-ND
Manufacturer
Manufacturer Product Number
3M 784F 36+ BELT 4"X132"
Description
BELT CER ALUM OX COARSE 132"X4"
Customer Reference
Detailed Description
Abrasive Belt Ceramic Aluminum Oxide Coarse 36 4.00" (101.60mm) X 132.00" (3352.80mm) Dia
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Abrasive Belt
Abrasive Material
Ceramic Aluminum Oxide
Abrasive Grade
Coarse
Abrasive Grit
36
Micron Size
-
Color
Maroon
Width
4.00" (101.60mm)
Length
132.00" (3352.80mm)
Diameter
-
Applications
Deburring, Finishing, Grinding, Polishing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.