



3432-1-5 | |
|---|---|
DigiKey Part Number | 3M10097-ND |
Manufacturer | |
Manufacturer Product Number | 3432-1-5 |
Description | TAPE RETROREFLECTIVE RED 1"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Red 1.00" (25.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Retroreflective | |
Adhesive | Pressure Sensitive Adhesive (PSA) | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 1.00" (25.40mm) | |
Length | 15' (4.6m) 5 yds | |
Color | Red | |
Usage | Marking, Reflective | |
Temperature Range | - | |
Shelf Life Start | Date of Purchase | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 65°F ~ 75°F (18°C ~ 24°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.136.87000 | kr.136.87 |
| 10 | kr.104.55500 | kr.1,045.55 |
| 25 | kr.94.48200 | kr.2,362.05 |
| 50 | kr.87.72520 | kr.4,386.26 |
| 100 | kr.81.63510 | kr.8,163.51 |
| 250 | kr.74.49596 | kr.18,623.99 |
| 500 | kr.69.70992 | kr.34,854.96 |
| Unit Price without VAT: | kr.136.87000 |
|---|---|
| Unit Price with VAT: | kr.171.08750 |

