



3431-0.25-50 | |
|---|---|
DigiKey Part Number | 1067-3431-0.25-50-ND |
Manufacturer | |
Manufacturer Product Number | 3431-0.25-50 |
Description | TAPE REFLECTIVE YLW 1/4"X50YD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 0.25" (6.35mm) 1/4" X 150' (45.7m) 50 yds |
Datasheet | Datasheet |
Category | Width 0.25" (6.35mm) 1/4" |
Manufacturer 3M (TC) | Length 150' (45.7m) 50 yds |
Series | Color Yellow |
Packaging Bulk | Shelf Life Start Date of Purchase |
Part Status Active | Shelf Life 12 Months |
Tape Type Retroreflective | Storage/Refrigeration Temperature 65°F ~ 75°F (18°C ~ 24°C) |
Adhesive Pressure Sensitive Adhesive (PSA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | kr.111.47000 | kr.557.35 |
| Unit Price without VAT: | kr.111.47000 |
|---|---|
| Unit Price with VAT: | kr.139.33750 |

