Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1205-0.75-5

DigiKey Part Number
1067-1205-0.75-5-ND
Manufacturer
Manufacturer Product Number
1205-0.75-5
Description
TAPE FILM AMBER 3/4"X5YDS
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Film Tape Acrylic Adhesive Amber 0.75" (19.05mm) 3/4" X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0010" (1.0 mils, 0.025mm)
Manufacturer
3M (TC)
Width
0.75" (19.05mm) 3/4"
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Amber
Part Status
Active
Usage
Insulating, High Temperature
Tape Type
Film
Temperature Range
-40°F ~ 311°F (-40°C ~ 155°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Polyimide
Shelf Life
60 Months
Thickness
0.0030" (3.0 mils, 0.076mm)
Storage/Refrigeration Temperature
50°F ~ 80°F (10°C ~ 27°C)
Thickness - Adhesive
0.0020" (2.0 mils, 0.051mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.229.48000kr.229.48
10kr.176.10800kr.1,761.08
25kr.159.47560kr.3,986.89
50kr.148.32360kr.7,416.18
100kr.138.27080kr.13,827.08
250kr.137.65140kr.34,412.85
Manufacturers Standard Package
Unit Price without VAT:kr.229.48000
Unit Price with VAT:kr.286.85000