2476P-12-10 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr.0.00000
3M 2476P 12" X 10YD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2476P-12-10

DigiKey Part Number
1067-2476P-12-10-ND
Manufacturer
Manufacturer Product Number
2476P-12-10
Description
TAPE MEDICAL WHITE 12"X10YDS
Customer Reference
Detailed Description
Medical Tape Pressure Sensitive Adhesive (PSA) Adhesive White 12.00" (304.80mm) X 30' (9.1m) 10 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Medical
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
Fabric
Thickness
0.0146" (14.6 mils, 0.371mm)
Thickness - Adhesive
0.0040" (4.0 mils, 0.102mm)
Thickness - Backing, Carrier
0.0106" (10.6 mils, 0.270mm)
Width
12.00" (304.80mm)
Length
30' (9.1m) 10 yds
Color
White
Usage
Medical/Surgical
Temperature Range
-
Shelf Life Start
Date of Shipment
Shelf Life
24 Months
Storage/Refrigeration Temperature
50°F ~ 81°F (10°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.