2-5-3271 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 1
Unit Price: kr.230.84000
Datasheet
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily
3M™ Reflective Conspicuity

2-5-3271

DigiKey Part Number
3M156642-ND
Manufacturer
Manufacturer Product Number
2-5-3271
Description
TAPE RETROREFLECTIVE YLW 2"X5YDS
Customer Reference
Detailed Description
Retroreflective Tape Pressure Sensitive Adhesive (PSA) Adhesive Yellow 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Obsolete
Tape Type
Retroreflective
Adhesive
Pressure Sensitive Adhesive (PSA)
Backing, Carrier
-
Thickness
-
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
2.00" (50.80mm)
Length
15' (4.6m) 5 yds
Color
Yellow
Usage
Marking, Reflective
Temperature Range
-
Shelf Life Start
Date of Purchase
Shelf Life
12 Months
Storage/Refrigeration Temperature
65°F ~ 75°F (18°C ~ 24°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes