Similar

Category | Thickness - Backing, Carrier 0.0100" (10.0 mils, 0.254mm) |
Manufacturer 3M (TC) | Width 12.00" (304.80mm) |
Series | Length 12.00" (304.80mm) |
Packaging Bulk | Color White |
Part Status Active | Usage Medical/Surgical |
Tape Type Medical | Shelf Life Start Date of Shipment |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyester | Storage/Refrigeration Temperature 50°F ~ 81°F (10°C ~ 27°C) |
Thickness 0.0115" (11.5 mils, 0.292mm) | Base Product Number |
Thickness - Adhesive 0.0015" (1.5 mils, 0.038mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1776 12"X233YD | 3M | 0 | 19-177612"X233YD-ND | kr.0.00000 | Similar |


