
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Medical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyolefin | |
Thickness | 0.0650" (65.0 mils, 1.651mm) | |
Thickness - Adhesive | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Backing, Carrier | 0.0625" (62.5 mils, 1.588mm) | |
Width | 12.00" (304.80mm) | |
Length | 12.00" (304.80mm) | |
Color | White | |
Usage | Medical/Surgical | |
Temperature Range | - | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 50°F ~ 81°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.41000 | kr.309.41 |
| Unit Price without VAT: | kr.309.41000 |
|---|---|
| Unit Price with VAT: | kr.386.76250 |

