1430-2-5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: kr.38.00292
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 15' (4.6m) 5 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 15' (4.6m) 5 yds
3M Custom Die Cuts | Digi-Key Daily

1430-2-5

DigiKey Part Number
1067-1430-2-5-ND
Manufacturer
Manufacturer Product Number
1430-2-5
Description
TAPE ALUMINUM FOIL SILVER 2"X5YD
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 2.00" (50.80mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Thickness - Backing, Carrier
0.0050" (5.0 mils, 0.127mm)
Manufacturer
3M (TC)
Width
2.00" (50.80mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Silver
Part Status
Obsolete
Usage
Sealing
Tape Type
Aluminum Foil
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Adhesive
Acrylic
Shelf Life Start
Date of Manufacture
Backing, Carrier
Aluminum, Dead Soft
Shelf Life
18 Months
Thickness
0.0055" (5.5 mils, 0.140mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Thickness - Adhesive
0.0005" (0.5 mils, 0.013mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3311-10A3M03311-10A-NDkr.38.00292Similar
Obsolete
This product is no longer manufactured. View Substitutes