


1350F-2Y-0.75-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-2Y-0.75-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-2Y-0.75-72 |
Description | TAPE ELECTRICAL YLW 3/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0035" (3.5 mils, 0.089mm) | |
Thickness - Adhesive | 0.0010" (1.0 mils, 0.025mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | - | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.433.63000 | kr.433.63 |
| 10 | kr.334.70300 | kr.3,347.03 |
| 25 | kr.303.89320 | kr.7,597.33 |
| 50 | kr.283.23880 | kr.14,161.94 |
| 100 | kr.264.61900 | kr.26,461.90 |
| 250 | kr.242.79476 | kr.60,698.69 |
| Unit Price without VAT: | kr.433.63000 |
|---|---|
| Unit Price with VAT: | kr.542.03750 |






