12X12-6-4016W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12X12-6-4016W
3M Custom Die Cuts | Digi-Key Daily

12X12-6-4016W

DigiKey Part Number
3M9995-ND
Manufacturer
Manufacturer Product Number
12X12-6-4016W
Description
TAPE DBL SIDED NATURAL 12"X12"
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 100 Adhesive Natural 12.00" (304.80mm) X 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Tape Type
Double Coated, Double Sided
Adhesive
Acrylic, 100
Backing, Carrier
Polyurethane Foam
Thickness
0.0630" (63.0 mils, 1.600mm) 1/16"
Thickness - Adhesive
-
Thickness - Backing, Carrier
-
Width
12.00" (304.80mm)
Length
12.00" (304.80mm)
Color
Natural
Usage
Holding, Joining, Mounting
Temperature Range
70°F ~ 100°F (21°C ~ 38°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Alternate Color
TAPE DBL SIDED BLACK 12"X12"
In-Stock: 0
Unit Price: kr.206.79833