Similar



1245SQ-1.5(5) | |
|---|---|
DigiKey Part Number | 1067-1245SQ-1.5(5)-ND |
Manufacturer | |
Manufacturer Product Number | 1245SQ-1.5(5) |
Description | RF SHLDING SHEET 1.5"X1.5" 5PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1245 Embossed Copper Foil Non-Conductive, Single Sided 1.500" (38.10mm) X 1.500" (38.10mm) X 0.004" (0.10mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Square | |
Length | 1.500" (38.10mm) | |
Width | 1.500" (38.10mm) | |
Thickness - Overall | 0.004" (0.10mm) | |
Operating Temperature | - | |
Adhesive | Non-Conductive, Single Sided | |
Material | Embossed Copper Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.176.00000 | kr.176.00 |
| Unit Price without VAT: | kr.176.00000 |
|---|---|
| Unit Price with VAT: | kr.220.00000 |


