


MM-400-UC31-SL20300 | |
|---|---|
DigiKey Part Number | EAR1413-ND |
Manufacturer | |
Manufacturer Product Number | MM-400-UC31-SL20300 |
Description | RND STNDFF 5/16"-18 SYN RUB 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Male | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 2.000" (50.80mm) 2" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.63000 | kr.58.63 |
| 10 | kr.50.87800 | kr.508.78 |
| 25 | kr.48.59960 | kr.1,214.99 |
| 50 | kr.47.09400 | kr.2,354.70 |
| 100 | kr.45.74730 | kr.4,574.73 |
| 250 | kr.44.17424 | kr.11,043.56 |
| 500 | kr.43.11876 | kr.21,559.38 |
| 1.000 | kr.42.16346 | kr.42,163.46 |
| Unit Price without VAT: | kr.58.63000 |
|---|---|
| Unit Price with VAT: | kr.73.28750 |

