


MF-400-UC31-SL20300 | |
|---|---|
DigiKey Part Number | EAR1415-ND |
Manufacturer | |
Manufacturer Product Number | MF-400-UC31-SL20300 |
Description | RND STNDFF 5/16"-18 SYN RUB 3/4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded 5/16"-18 Synthetic Rubber 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 1.000" (25.40mm) 1" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.69000 | kr.64.69 |
| 10 | kr.56.37300 | kr.563.73 |
| 25 | kr.53.90920 | kr.1,347.73 |
| 50 | kr.52.27600 | kr.2,613.80 |
| 100 | kr.50.81250 | kr.5,081.25 |
| 250 | kr.49.10232 | kr.12,275.58 |
| 500 | kr.47.95382 | kr.23,976.91 |
| 1.000 | kr.46.91311 | kr.46,913.11 |
| Unit Price without VAT: | kr.64.69000 |
|---|---|
| Unit Price with VAT: | kr.80.86250 |

