Parametric Equivalent



MF-200-UC06-SL20300 | |
|---|---|
DigiKey Part Number | EAR1426-ND |
Manufacturer | |
Manufacturer Product Number | MF-200-UC06-SL20300 |
Description | RND STANDOFF #6-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.400" (10.16mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.54000 | kr.37.54 |
| 10 | kr.31.99800 | kr.319.98 |
| 25 | kr.30.40520 | kr.760.13 |
| 50 | kr.29.36160 | kr.1,468.08 |
| 100 | kr.28.43290 | kr.2,843.29 |
| 250 | kr.27.35420 | kr.6,838.55 |
| 500 | kr.26.63398 | kr.13,316.99 |
| 1.000 | kr.25.98492 | kr.25,984.92 |
| Unit Price without VAT: | kr.37.54000 |
|---|---|
| Unit Price with VAT: | kr.46.92500 |



