


MB-200-UC06-SL20300 | |
|---|---|
DigiKey Part Number | EAR1424-ND |
Manufacturer | |
Manufacturer Product Number | MB-200-UC06-SL20300 |
Description | RND STANDOFF #6-32 SYN RUB 1/2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Synthetic Rubber 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.875" (22.23mm) 7/8" | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.03000 | kr.25.03 |
| 10 | kr.21.18800 | kr.211.88 |
| 25 | kr.20.08800 | kr.502.20 |
| 50 | kr.19.36680 | kr.968.34 |
| 100 | kr.19.09330 | kr.1,909.33 |
| Unit Price without VAT: | kr.25.03000 |
|---|---|
| Unit Price with VAT: | kr.31.28750 |

