


FB-100-UC04-SL20300 | |
|---|---|
DigiKey Part Number | EAR1436-ND |
Manufacturer | |
Manufacturer Product Number | FB-100-UC04-SL20300 |
Description | RND STNDFF #4-40 SYN RUB 8.13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Synthetic Rubber 0.320" (8.13mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Blank | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 0.320" (8.13mm) | |
Length - Overall | 0.320" (8.13mm) | |
Features | Vibration Dampening | |
Material | ||
Plating | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.27.67000 | kr.27.67 |
| 10 | kr.23.28500 | kr.232.85 |
| 25 | kr.22.03560 | kr.550.89 |
| 50 | kr.21.22180 | kr.1,061.09 |
| 100 | kr.20.50070 | kr.2,050.07 |
| 250 | kr.19.66708 | kr.4,916.77 |
| 500 | kr.19.11264 | kr.9,556.32 |
| 1.000 | kr.18.61438 | kr.18,614.38 |
| Unit Price without VAT: | kr.27.67000 |
|---|---|
| Unit Price with VAT: | kr.34.58750 |



