


F-345-C8012 | |
|---|---|
DigiKey Part Number | EAR1090-ND |
Manufacturer | |
Manufacturer Product Number | F-345-C8012 |
Description | F-345-C8012 BLACK FAN MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fan Fan Mount For Flange Thickness 3.3 ~ 4.3mm, Hole Diameter 3.3 ~ 4.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aearo Technologies LLC, a 3M company | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Fan Accessory Type | Fan Mount | |
Fits Fan Size | Flange Thickness 3.3 ~ 4.3mm, Hole Diameter 3.3 ~ 4.5mm | |
Length | 1.06" (27.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.47600 | kr.44.76 |
| 25 | kr.4.09800 | kr.102.45 |
| 50 | kr.3.86240 | kr.193.12 |
| 100 | kr.3.66140 | kr.366.14 |
| 250 | kr.3.43728 | kr.859.32 |
| 500 | kr.3.29286 | kr.1,646.43 |
| 1.000 | kr.3.16601 | kr.3,166.01 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |







