
2J0A02-C367G | |
|---|---|
DigiKey Part Number | 4350-2J0A02-C367G-ND |
Manufacturer | |
Manufacturer Product Number | 2J0A02-C367G |
Description | DEBA WIFI/BT 2.4/5.0 SMA RP RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer 2J Antennas | VSWR 2.5, 2.9 |
Packaging Bag | Return Loss -7.5dB |
Part Status Active | Gain 1.5dBi, 1dBi |
RF Family/Standard General ISM, WiFi | Power - Max 25 W |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Termination RP-SMA Male |
Frequency (Center/Band) 2.45GHz, 5.422GHz | Mounting Type Connector Mount |
Frequency Range 2.41GHz ~ 2.49GHz, 4.925GHz ~ 5.925GHz | Height (Max) 1.626" (41.30mm) |
Antenna Type Whip, Tilt | Applications ISM, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.82000 | kr.44.82 |
| 10 | kr.34.52800 | kr.345.28 |
| 25 | kr.31.94840 | kr.798.71 |
| 100 | kr.29.11580 | kr.2,911.58 |
| 250 | kr.27.76516 | kr.6,941.29 |
| 500 | kr.26.95096 | kr.13,475.48 |
| 1.000 | kr.26.28082 | kr.26,280.82 |
| Unit Price without VAT: | kr.44.82000 |
|---|---|
| Unit Price with VAT: | kr.56.02500 |


