



2SMPP-03 | |
|---|---|
DigiKey Part Number | 39-2SMPP-03-ND |
Manufacturer | |
Manufacturer Product Number | 2SMPP-03 |
Description | SENSOR 7.25PSIC 0.1" .042V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±7.25PSI (±50kPa) Compound Male - 0.1" (2.59mm) Tube -43 mV ~ 42 mV 6-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | 2SMPP-03 Models |
Category | Accuracy ±0.5% |
Manufacturer Omron Electronics Inc-EMC Div | Port Size Male - 0.1" (2.59mm) Tube |
Series | Port Style Barbless |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Maximum Pressure -11.6PSI ~ 17.4PSI (-80kPa ~ 120kPa) |
Applications Board Mount | Operating Temperature -10°C ~ 100°C |
Pressure Type Compound | Mounting Type Surface Mount |
Operating Pressure ±7.25PSI (±50kPa) | Package / Case 6-SMD Module |
Output Type Analog Voltage | Base Product Number |
Output -43 mV ~ 42 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.50.02000 | kr.50.02 |
| 5 | kr.45.12800 | kr.225.64 |
| 10 | kr.43.30900 | kr.433.09 |
| 25 | kr.41.13640 | kr.1,028.41 |
| 50 | kr.39.65280 | kr.1,982.64 |
| 112 | kr.38.07964 | kr.4,264.92 |
| 560 | kr.35.37686 | kr.19,811.04 |
| 1.008 | kr.34.51715 | kr.34,793.29 |
| Unit Price without VAT: | kr.50.02000 |
|---|---|
| Unit Price with VAT: | kr.62.52500 |










