
2938743 | |
|---|---|
DigiKey Part Number | 277-2151-ND |
Manufacturer | |
Manufacturer Product Number | 2938743 |
Description | AC/DC DIN RAIL SUPPLY +/-15V 15W |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 2 Output 15V -15V 1A, 1A |
Datasheet | Datasheet |
EDA/CAD Models | 2938743 Models |
Category | Current - Output (Max) 1A, 1A |
Manufacturer Phoenix Contact | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 80% |
Input Type AC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output, Load Sharing, PFC, Universal Input |
AC Voltage - Input 100 ~ 240 VAC | Size / Dimension 4.21" L x 1.77" W x 3.90" H (107.0mm x 45.0mm x 99.0mm) |
Voltage - Output 1 15V | Approval Agency cULus, cURus |
Voltage - Output 2 -15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2904596 | Phoenix Contact | 191 | 277-2904596-ND | kr.1,029.11000 | Similar |
















