RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
2450BL15B100E, 2450BL15B200E
Johanson Technology 2.4 GHz Chip Antenna

2450BL15B0100001E

DigiKey Part Number
712-2450BL15B0100001ETR-ND - Tape & Reel (TR)
712-2450BL15B0100001ECT-ND - Cut Tape (CT)
712-2450BL15B0100001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450BL15B0100001E
Description
BALUN 2.4GHZ-2.5GHZ 50/100 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
RF Balun 2.4GHz ~ 2.5GHz 50 / 100Ohm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
2450BL15B0100001E Models
Product Attributes
Filter Similar Products
Category
Impedance - Unbalanced/Balanced
50 / 100Ohm
Manufacturer
Johanson Technology Inc.
Phase Difference
180° ±10°
Series
Insertion Loss (Max)
1.0dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.5dB
Part Status
Active
Package / Case
0805 (2012 Metric)
Frequency Range
2.4GHz ~ 2.5GHz
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 122.270
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.1.27400kr.12.74
25kr.1.22480kr.30.62
50kr.1.18940kr.59.47
100kr.1.15580kr.115.58
250kr.1.11152kr.277.88
500kr.1.07894kr.539.47
1.000kr.1.04718kr.1,047.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.98565kr.3,942.60
8.000kr.0.95594kr.7,647.52
12.000kr.0.93889kr.11,266.68
20.000kr.0.91774kr.18,354.80
28.000kr.0.90403kr.25,312.84
40.000kr.0.88967kr.35,586.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750