
242200 | |
|---|---|
DigiKey Part Number | ACX2240-ND |
Manufacturer | |
Manufacturer Product Number | 242200 |
Description | COAX ADAPT SMA TO SSMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SSMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Fastening Type Snap-On, Threaded |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMA Plug, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SSMB Jack, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.16000 | kr.183.16 |
| 10 | kr.155.69100 | kr.1,556.91 |
| 25 | kr.145.94160 | kr.3,648.54 |
| 50 | kr.138.97920 | kr.6,948.96 |
| 100 | kr.132.35000 | kr.13,235.00 |
| 300 | kr.122.48943 | kr.36,746.83 |
| 500 | kr.118.15946 | kr.59,079.73 |
| Unit Price without VAT: | kr.183.16000 |
|---|---|
| Unit Price with VAT: | kr.228.95000 |

