Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1932355-1 | |
|---|---|
DigiKey Part Number | A101495-ND |
Manufacturer | |
Manufacturer Product Number | 1932355-1 |
Description | CONN RCPT USB3.0 TYPEA STACK R/A |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 18 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Board Lock |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Number of Ports 2 |
Part Status Obsolete | Current Rating (Amps) 0.25A, 1.8A |
Connector Type USB-A (USB TYPE-A), Stacked | Voltage - Rated 100VAC/DC |
Number of Contacts 18 | Mating Cycles 5000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | Contact Finish Gold |
Mounting Type Through Hole, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Insulation Color Blue |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 692141030100 | Würth Elektronik | 2.633 | 732-3156-ND | kr.5.18000 | Direct |
| 0484060001 | Molex | 3.942 | 0484060001-ND | kr.2.69000 | Parametric Equivalent |
| 0484060003 | Molex | 3.496 | WM10420-ND | kr.2.21000 | Parametric Equivalent |
| GSB3112311HR | Amphenol CS (Commercial Products) | 1.023 | 664-GSB3112311HR-ND | kr.2.82000 | Parametric Equivalent |
| KUSBX-AS2N9-1-BL30 | Kycon, Inc. | 639 | 2092-KUSBX-AS2N9-1-BL30-ND | kr.3.13000 | Parametric Equivalent |







