Direct
Parametric Equivalent

1932266-1 | |
|---|---|
DigiKey Part Number | A101496-ND |
Manufacturer | |
Manufacturer Product Number | 1932266-1 |
Description | CONN PLUG USB3.0 TYPEA 9POS SLD |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Plug Connector 9 Position Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Number of Ports 1 |
Part Status Obsolete | Contact Finish Gold or Gold-Palladium |
Connector Type USB-A (USB TYPE-A) | Shell/Shielding Material Carbon Steel |
Number of Contacts 9 | Insulation Color Blue |
Gender Plug | Base Product Number |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1003-023-01300 | CNC Tech | 3.049 | 1175-1026-ND | kr.10.59000 | Direct |
| GSB317131HR | Amphenol CS (Commercial Products) | 1.482 | GSB317131HR-ND | kr.10.52000 | Parametric Equivalent |



