


3214288 | |
|---|---|
DigiKey Part Number | 277-2547-ND |
Manufacturer | |
Manufacturer Product Number | 3214288 |
Description | CONN TERM BLK FEED THRU 12-26AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 12-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3214288 Models |
Category | Voltage - IEC 24V |
Manufacturer Phoenix Contact | Current - UL 20 A |
Series | Voltage - UL 300V |
Packaging Box | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-4mm² |
Type Feed Through | Features LED Indicator |
Number of Positions 6 | Color Gray |
Number of Levels 3; Connected | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 9mm |
Current - IEC 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.51000 | kr.66.51 |
| Unit Price without VAT: | kr.66.51000 |
|---|---|
| Unit Price with VAT: | kr.83.13750 |

