


1513164-1 | |
|---|---|
DigiKey Part Number | A99514TR-ND - Tape & Reel (TR) A99514CT-ND - Cut Tape (CT) A99514DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1513164-1 |
Description | RF ANT 2.4GHZ/5.5GHZ MOLDED SLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Molded Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1513164-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHz | |
Antenna Type | Molded | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.236" (6.00mm) | |
Applications | Bluetooth, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.10.15700 | kr.101.57 |
| 25 | kr.9.25960 | kr.231.49 |
| 100 | kr.8.27580 | kr.827.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | kr.7.18520 | kr.3,233.34 |
| 900 | kr.6.95737 | kr.6,261.63 |
| 1.350 | kr.6.84326 | kr.9,238.40 |
| 2.250 | kr.6.71684 | kr.15,112.89 |
| 3.150 | kr.6.64298 | kr.20,925.39 |
| 4.500 | kr.6.57189 | kr.29,573.50 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |

