


112800 | |
|---|---|
DigiKey Part Number | ARF2903-ND |
Manufacturer | |
Manufacturer Product Number | 112800 |
Description | CONN BNC JACK R/A 75 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 112800 Models |
Category | Frequency - Max 1 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Panel Mount, Through Hole, Right Angle | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 112809-75 | Amphenol RF | 35 | ACX2294-ND | kr.197.36000 | Parametric Equivalent |
| 0731713350 | Molex | 2.485 | WM9457-ND | kr.81.03000 | Parametric Equivalent |
| 0731713356 | Molex | 379 | WM9527-ND | kr.81.86000 | Parametric Equivalent |
| 414907-1 | TE Connectivity AMP Connectors | 456 | A30569-ND | kr.82.80000 | Parametric Equivalent |
| 5222092-1 | TE Connectivity AMP Connectors | 1.277 | A32405-ND | kr.68.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.130.92000 | kr.130.92 |
| 10 | kr.111.25400 | kr.1,112.54 |
| 25 | kr.104.28520 | kr.2,607.13 |
| 50 | kr.99.30840 | kr.4,965.42 |
| 100 | kr.94.57000 | kr.9,457.00 |
| 300 | kr.87.52307 | kr.26,256.92 |
| 500 | kr.84.42890 | kr.42,214.45 |
| Unit Price without VAT: | kr.130.92000 |
|---|---|
| Unit Price with VAT: | kr.163.65000 |















