Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10207101009

DigiKey Part Number
WK6253-ND
Manufacturer
Manufacturer Product Number
10207101009
Description
FUSE CLIP CARTRIDGE 500V 10A PCB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fuse Clip 10 A 500V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10207101009 Models
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Clip
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal
Mounting Type
Termination Style
PC Pin
Fuse Size
0.25" Dia (6.35mm)
Contact Material
Brass
Current Rating (Amps)
10 A
Contact Finish
Tin
For Use With/Related Products
1/4" Dia Fuses
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33.639
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
5kr.2.25800kr.11.29
10kr.2.08000kr.20.80
50kr.1.72320kr.86.16
100kr.1.58940kr.158.94
250kr.1.42904kr.357.26
500kr.1.31834kr.659.17
1.000kr.1.21570kr.1,215.70
5.000kr.1.00566kr.5,028.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250