


10-00003 | |
|---|---|
DigiKey Part Number | 839-10-00003-ND |
Manufacturer | |
Manufacturer Product Number | 10-00003 |
Description | CBL USB2.0 A RCP-MIN A PLG 0.33' |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to Mini A Male 0.33' (100.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-00003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.33' (100.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.19000 | kr.26.19 |
| 10 | kr.22.25300 | kr.222.53 |
| 25 | kr.20.85400 | kr.521.35 |
| 50 | kr.19.85820 | kr.992.91 |
| 100 | kr.18.91010 | kr.1,891.01 |
| 250 | kr.17.72588 | kr.4,431.47 |
| 500 | kr.16.87990 | kr.8,439.95 |
| 1.000 | kr.16.07463 | kr.16,074.63 |
| 2.500 | kr.15.06926 | kr.37,673.15 |
| Unit Price without VAT: | kr.26.19000 |
|---|---|
| Unit Price with VAT: | kr.32.73750 |

