
02810010H | |
|---|---|
DigiKey Part Number | F4766-ND |
Manufacturer | |
Manufacturer Product Number | 02810010H |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.89000 | kr.21.89 |
| 5 | kr.18.15000 | kr.90.75 |
| 10 | kr.16.74200 | kr.167.42 |
| 50 | kr.13.88920 | kr.694.46 |
| 100 | kr.12.81150 | kr.1,281.15 |
| 300 | kr.11.26443 | kr.3,379.33 |
| 500 | kr.10.60620 | kr.5,303.10 |
| 1.000 | kr.9.76979 | kr.9,769.79 |
| 5.000 | kr.9.58961 | kr.47,948.05 |
| Unit Price without VAT: | kr.21.89000 |
|---|---|
| Unit Price with VAT: | kr.27.36250 |


