
02810007H | |
---|---|
DigiKey Part Number | F061-ND |
Manufacturer | |
Manufacturer Product Number | 02810007H |
Description | FUSE HLDR RADIAL 125V 5A PNL MNT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 5 A 125V 1 Circuit Radial Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | Radial 0.1" (2.54mm) Pitch | |
Current Rating (Amps) | 5 A | |
For Use With/Related Products | ||
Fuse Type | Radial | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | PC Pin | |
Contact Material | Beryllium Copper | |
Contact Finish | Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.20.22000 | kr.20.22 |
5 | kr.16.78000 | kr.83.90 |
10 | kr.15.48200 | kr.154.82 |
50 | kr.12.84480 | kr.642.24 |
100 | kr.11.84770 | kr.1,184.77 |
300 | kr.10.41770 | kr.3,125.31 |
500 | kr.9.80928 | kr.4,904.64 |
1.000 | kr.9.03616 | kr.9,036.16 |
5.000 | kr.8.79921 | kr.43,996.05 |
Unit Price without VAT: | kr.20.22000 |
---|---|
Unit Price with VAT: | kr.25.27500 |