Molex's Brad industrial communication and connectivity automation solutions are rugged industrial infrastructure solutions for harsh manufacturing environments.

Molex Cardinal Test HF Cable Assemblies are perfect for test and measurement applications up to 110 GHz.

Molex 106292 series cable assemblies provide higher cabling port density and low-loss performance in a compact design.

Molex’s DuraClik 2 mm wire-to-board connectors provide stable mating and high PCB retention force for applications requiring a high anti-vibration capability.

Molex’s 5G25 RF connectors offer full EMI shielding and high-frequency capability for superior EMI reduction and SI performance.

Molex enables an accelerated change of pace in the automotive industry by offering connectors that meet the requirements of smaller form and increasing bandwidth.

Molex's quad-row board-to-board connectors feature a staggered circuit layout that positions pins across four rows at a signal contact pitch of 0.175 mm.

Molex's SMB connectors include a snap-on interface controlled by industry-standard specifications and are easy to connect and disconnect.

Molex offers a broad range of power connectivity solutions to meet the demands of increasingly diverse markets, continuing to grow & address the challenges of today’s connectivity applications. Learn more at DigiKey today!

Molex, a long time innovative leader in custom antennas, offers an ever expanding innovative, highly efficient, and rugged antennas for IoT, IIoT, Automotive, Smart Health, and Consumer applications.

Molex delivers an extensive product portfolio including LED displays, industrial controllers and more, providing support for a wide range of IoT opportunities.

Design space saving connectivity solutions capable of handling higher data speeds and power demands to support the dynamic world of automotive communications.

The robust HSAutoLink II interconnect system from Molex delivers data rates up to 5 Gbps.

Molex's fully shrouded 2.00 mm pitch header offers the smallest blind-mating interface available for wire-to-board and panel-to-board applications across a variety of industries.

Off-the-shelf PicoBlade cable assemblies from Molex come in a variety of cable lengths in a compact connector to support designs for both prototyping and global production.

Woodhead electrical solutions from Molex help you improve workplace safety, even in the harshest environments.

Compact Nano-Fit connectors from Molex provide design engineers fully protected header terminals in a small package.

Molex’s MicroCross DVI connectors and cable assemblies are the standard interface to connect a host device to a monitor.

Molex's Pico-SPOX connector system is an ideal solution for higher current wire-to-board configurations in tight packaging applications and is rated for 3 A.

Molex's iGrid 2 mm pitch connector system with inner lock, offers compact design and anti-tangle internal lock for applications requiring good mating retention.