IAB, IEB, and IVB Series 1 W DC/DC Converters
XP Power’s 1 W converters offer high reliability and an extended temperature range
XP Power's IAB, IEB, and IVB series 1 W DC/DC converters offer high reliability in a compact SIP. These products offer a long-lasting design with high efficiency, 1.5 kV functional isolation, short-circuit protection, and a high operating temperature.
The IAB, IEB, and IVB series are isolated and unregulated with extended operating temperatures and higher MTBF compared to other series due to an integrated controller that reduces the component count.
Their IAB, IEB, and IVB series offer a wide selection of output voltages suitable for industrial technology applications including instrumentation, test and measurement, and process control.
- Single and dual unregulated outputs: ±3.3 VDC to ±48 VDC
- 1.5 kV isolation with 3 kV option
- Industry-standard SiP format
- UL62368-1 certification
- Wide operating temperature range: -40°C to +105°C
- Continuous short-circuit protection
IAB, IEB, and IVB Series 1 W DC/DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Input (Max) | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IEB0105S15 | DC DC CONVERTER SINGLE 15V 1W | 5.5V | 1 | 4.5V | 0 - Immediate | $11.73 | View Details |
![]() | ![]() | IAB0105D12 | DC DC CONVERTER DUAL 12V 1W | 5.5V | 2 | 4.5V | 0 - Immediate | $13.86 | View Details |
![]() | ![]() | IEB0124S3V3 | DC DC CONVERTER SINGLE 3.3V 1W | 26.4V | 1 | 21.6V | 0 - Immediate | $15.23 | View Details |
![]() | ![]() | IVB0105S09 | DC DC CONVERTER SINGLE 9V 1W | 5.5V | 1 | 4.5V | 0 - Immediate | $13.31 | View Details |
![]() | ![]() | IAB0105D15 | DC DC CONVERTER DUAL 15V 1W | 5.5V | 2 | 4.5V | 0 - Immediate | $13.44 | View Details |
![]() | ![]() | IAB0124D24 | DC DC CONVERTER DUAL 24V 1W | 26.4V | 2 | 21.6V | 0 - Immediate | $20.99 | View Details |
![]() | ![]() | IAB0124D15 | DC DC CONVERTER DUAL 15V 1W | 26.4V | 2 | 21.6V | 0 - Immediate | $20.48 | View Details |
![]() | ![]() | IAB0124D12 | DC DC CONVERTER DUAL 12V 1W | 26.4V | 2 | 21.6V | 10 - Immediate | $22.76 | View Details |
![]() | ![]() | IEB0105S05 | DC DC CONVERTER SINGLE 5V 1W | 5.5V | 1 | 4.5V | 0 - Immediate | $12.11 | View Details |
![]() | ![]() | IAB0112D24 | DC DC CONVERTER DUAL 24V 1W | 13.2V | 2 | 10.8V | 4 - Immediate | $21.18 | View Details |
![]() | ![]() | IVB0112S12 | DC DC CONVERTER SINGLE 12V 1W | 13.2V | 1 | 10.8V | 0 - Immediate | $17.56 | View Details |
![]() | ![]() | IVB0124S05 | DC DC CONVERTER SINGLE 5V 1W | 26.4V | 1 | 21.6V | 0 - Immediate | $18.89 | View Details |
![]() | ![]() | IEB0124S05 | DC DC CONVERTER SINGLE 5V 1W | 26.4V | 1 | 21.6V | 0 - Immediate | $15.23 | View Details |
![]() | ![]() | IAB0124D05 | DC DC CONVERTER DUAL 5V 1W | 26.4V | 2 | 21.6V | 22 - Immediate | $22.76 | View Details |
![]() | ![]() | IAB0112D05 | DC DC CONVERTER DUAL 5V 1W | 13.2V | 2 | 10.8V | 0 - Immediate | $19.62 | View Details |
![]() | ![]() | IEB0105S09 | DC DC CONVERTER SINGLE 9V 1W | 5.5V | 1 | 4.5V | 0 - Immediate | $11.73 | View Details |
![]() | ![]() | IAB0105D05 | DC DC CONVERTER DUAL 5V 1W | 5.5V | 2 | 4.5V | 0 - Immediate | $13.86 | View Details |
![]() | ![]() | IEB0112S3V3 | DC DC CONVERTER SINGLE 3.3V 1W | 13.2V | 1 | 10.8V | 0 - Immediate | $14.07 | View Details |
![]() | ![]() | IAB0105D09 | DC DC CONVERTER DUAL 9V 1W | 5.5V | 2 | 4.5V | 0 - Immediate | $13.44 | View Details |
![]() | ![]() | IEB0124S24 | DC DC CONVERTER SINGLE 24V 1W | 26.4V | 1 | 21.6V | 0 - Immediate | $15.23 | View Details |