CHD250 Series Power Supplies
XP Power features their CHD250 series convection cooled 250 W AC-DC power supplies
XP Power launches the CHD250 AC-DC power supply series of ultra-efficient 250 W convection cooled single-output units for applications that require medium power in an open frame, fan-less design. With a compact 3" x 5" standard footprint that fits within a 1U height, the series meets international safety approvals for industrial and medical equipment.
The CHD250 series offers a low no-load power consumption of less than 0.5 W. Featuring an almost flat efficiency curve over the entire load range, the series achieves an exceptional efficiency of between 93% and 94% typical at 230 VAC and full load, assisting end customers in meeting energy saving criteria of green standards and minimizing waste heat. In addition, the high efficiency allows the units to be convection-cooled, eliminating the need for cooling fans, making the series especially suitable for low audible noise requirements.
The range comprises five models, providing output voltages of +12 VDC, +15 VDC, +24 VDC, +28 VDC, and +48 VDC. Standard features include a power fail signal, output inhibit, and remote sense, plus adjustment of the output voltage by the user of +5%/-4%. To ensure that customers only pay for what they need, options for this series include a 5 VDC / 0.5 A standby output for powering memory or logic and a covered version.
The CHD250 series meets IT 60950-1 and 3rd edition medical ANSI/AAMI ES60601-1 safety approvals (achieving 2 x MOPP), as well as EMC specifications EN55022/11 for class B conducted emissions. The supplies are capable of operating over a wide temperature range of -20°C to +70°C with no derating until +50°C.
With an industry-standard footprint of 3" x 5" x 1.43", these units are open frame with no U bracket or L bracket heatsink.
- 250 W convection-cooled
- Industry standard 3" x 5" package
- 85 VAC to 300 VAC input
- 5 V standby (optional)
- <0.5 W standby power
- IT and medical safety approvals
- Power fail and inhibit signals
- 3-year warranty
CHD250 Series Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Voltage - Output 2 | Current - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | CHD250PS24 | AC/DC CONVERTER 24V 250W | 24V | - | 10.4 A | 147 - Immediate | $1,694.05 | View Details |
![]() | ![]() | CHD250PS15 | AC/DC CONVERTER 15V 251W | 15V | - | 16.7 A | 0 - Immediate | $1,524.63 | View Details |
![]() | ![]() | CHD250PS12 | AC/DC CONVERTER 12V 250W | 12V | - | 20.8 A | 0 - Immediate | $1,524.63 | View Details |
![]() | ![]() | CHD250PS28 | AC/DC CONVERTER 28V 249W | 28V | - | 8.9 A | 0 - Immediate | $1,524.63 | View Details |
![]() | ![]() | CHD250PS48 | AC/DC CONVERTER 48V 250W | 48V | - | 5.2 A | 0 - Immediate | $1,524.63 | View Details |
![]() | ![]() | CHD250PS12-A | AC/DC CONVERTER 12V 250W | 12V | - | - | 0 - Immediate | $1,783.49 | View Details |
![]() | ![]() | CHD250PS12-AC | AC/DC CONVERTER 12V 250W | 12V | - | - | 0 - Immediate | $1,881.03 | View Details |