VocalFusion® XVF3800 Voice Processor

XMOS' high-performance four-microphone processor is designed for collaboration and voice-processing applications

Image of XMOS' VocalFusion® XVF3800 Voice ProcessorXMOS VocalFusion XVF3800 four-microphone voice processor is designed to improve audio conferencing with exceptional voice processing capabilities for creating high-performance voice-enabled systems that are tailored for audio conferencing applications.

The XVF3800 provides a comprehensive platform that combines cutting-edge microphone arrays and advanced voice processing technologies. The processor empowers users to develop top-of-the-line audio conferencing solutions that deliver crystal-clear voice capture, superior audio quality, and unmatched performance in conference room environments.

Features
  • XMOS xcore.ai-based voice processor with powerful capabilities for real-time voice processing
  • Four PDM microphone inputs and supports arbitrary microphone geometries
  • Wideband audio digital signal processing pipeline for high-quality voice capture
  • Advanced algorithms for full duplex acoustic echo cancellation and noise suppression
  • Fast-tracking beamformer with multiple beams for speaker tracking and de-reverberation
  • Automatic gain control for compensating the speaker variations
  • Direction-of-arrival indicator
  • Standard interfaces to host systems
  • I2S or USB UAC2.0 audio interface
  • Device control via I2C, SPI, or USB
  • Boot from the QSPI Flash or over the SPI
  • Supports standard USB device firmware update (DFU)
  • Package: 7 mm x 7 mm QFN60 enabling compact cost-optimized product designs
Applications
  • Personal speakerphones
  • Video bars
  • Collaboration displays
  • Active speakers
  • Voice interfaces
  • Integrated microphones
  • USB accessories

VocalFusion® XVF3800 Voice Processor

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
VPU 3.3V IO 4MIC FAR-FIELD 60QFNXVF3800-QF60B-CVPU 3.3V IO 4MIC FAR-FIELD 60QFN650 - Immediate$115.23View Details

Evaluation Kit

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
KIT EVAL XVF3800 4MIC FAR-FIELDXK-VOICE-SQ66KIT EVAL XVF3800 4MIC FAR-FIELD62 - Immediate$1,280.66View Details
Published: 2023-10-16