WE-FCLP Common-Mode Power Line Choke
Würth Elektronik's chokes are ideal for applications with limited space, mains-operated LED drivers, and mains filters
Würth Elektronik’s WE-FCLP series is made up of compact THT common mode chokes for power lines with high inductances up to 100 mH and high leakage inductance, which can be used for differential filtering. The WE-FCLP features a low-profile design and a maximum height of 14.5 mm. This choke allows for a customer to save space and cost due to only using one component. The WE-FCLP is ideal for applications with limited space, mains-operated LED drivers, and mains filters.
- Suppression of common-mode noise up to 85 dB
- High leakage inductance for differential filtering
- Low profile with high inductance
- Mains-operated LED drivers
- Electronic ballasts
- Switched-mode power supplies
- Mains filters
WE-FCLP Common-Mode Power Line Choke
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 744869161104 | CMC 100MH 500MA 2LN TH | 18 - Immediate | $21.35 | View Details |
![]() | ![]() | 744869161103 | CMC 10MH 1.7A 2LN TH | 35 - Immediate | $17.23 | View Details |
![]() | ![]() | 744869161063 | CMC 6MH 2.4A 2LN TH | 6 - Immediate | $19.74 | View Details |
![]() | ![]() | 744869161273 | CMC 27MH 1A 2LN TH | 45 - Immediate | $18.84 | View Details |
![]() | ![]() | 744869161393 | CMC 39MH 850MA 2LN TH | 17 - Immediate | $18.52 | View Details |
![]() | ![]() | 744869161473 | CMC 47MH 800MA 2LN TH | 45 - Immediate | $18.97 | View Details |
![]() | ![]() | 744869161153 | CMC 15MH 1.3A 2LN TH | 42 - Immediate | $17.75 | View Details |
![]() | ![]() | 744869161683 | CMC 68MH 650MA 2LN TH | 52 - Immediate | $19.93 | View Details |