WE-CAR-TEC Series Snap Ferrites
Würth Elektronik's ferrites are used to suppress electromagnetic interference in the frequency range between 1 MHz and 1 GHz
The WE-CAR-TEC snap ferrite series from Würth Elektronik is an AEC-Q200 qualified folding ferrite with a NiZn core material. It is used to suppress electromagnetic interference in the frequency range between 1 MHz and 1 GHz. The patented closing mechanism makes the ferrite reusable and is therefore ideal for test and measurement purposes in EMC laboratories.
Features
- Pre-fixing cable system facilitates the assembly process
- Cable clamping protection
- Internal security locking system with patented key technology (WE-STAR-KEY PN: 74271) prevents unauthorized removal from the cable
- One key in each packaging unit
- Classification of the plastic housing: UL94 V0
- Operating temperature: from -50°C up to +105°C
- Core material: NiZn
- AEC-Q200 compliant
- EMC ferrite for EMI suppression in the frequency range from 1 MHz up to 1 GHz
- Fastening round cables with diameter from 3.5 mm up to 8.5 mm or if winded more turns through the ferrite
- STAR-KEY technology enables test and measurement in EMC labs, making these ferrites reusable
WE-CAR-TEC Series Snap Ferrites
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 78271131 | FERRITE CORE 235OHM HINGED 7.5MM | 8 - Immediate | $32.15 | View Details |
![]() | ![]() | 78271131S | FERRITE CORE 235OHM HINGED 7.5MM | 34 - Immediate | $32.15 | View Details |
![]() | ![]() | 78271111S | FERRITE CORE 316 OHM HINGED 5MM | 54 - Immediate | $33.37 | View Details |
![]() | ![]() | 78271112S | FERRITE CORE 316 OHM HINGED 6MM | 93 - Immediate | $29.58 | View Details |
![]() | ![]() | 78271111 | FERRITE CORE 316 OHM HINGED 5MM | 26 - Immediate | $33.37 | View Details |
![]() | ![]() | 78271132 | FERRITE CORE 235OHM HINGED 8.5MM | 31 - Immediate | $36.52 | View Details |
![]() | ![]() | 78271112 | FERRITE CORE 316 OHM HINGED 6MM | 0 - Immediate | $29.58 | View Details |
![]() | ![]() | 78271132S | FERRITE CORE 235OHM HINGED 8.5MM | 30 - Immediate | $36.52 | View Details |