WA-EXRV: Mounting Button for M3 SMT Steel Spacer
Würth Elektronik WA-EXRV series is suitable for panel thickness of 1 mm to 2 mm
Würth Elektronik WA-EXRV mounting button for SMT steel spacer M3 features a screw-less connection, allowing time savings and fast mounting during mass production. The WA-EXRV series is suitable for panel thicknesses of 1 mm to 2 mm.
- Material: PA66
- Colors: red and black
- Flammability rating: UL94 V-0
- Panel thickness: 1 mm to 2 mm
- Operating temperature: -30°C to +85°C
- Fast, tool-free mounting
- Use with WA-SMSI series, steel spacer, M3 internal thread
WA-EXRV: Mounting Button for M3 SMT Steel Spacer
| Image | Manufacturer Part Number | Description | Head Diameter | Head Height | Hole Diameter | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 700972300 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 1932 - Immediate | $1.71 | View Details |
![]() | ![]() | 700971100 | SNAP RIVET 0.102" NYLON BLACK | 0.197" (5.00mm) | 0.067" (1.70mm) | 0.102" (2.60mm) | 1098 - Immediate | $1.71 | View Details |
![]() | ![]() | 700972500 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 1054 - Immediate | $1.71 | View Details |
![]() | ![]() | 700971400 | SNAP RIVET 0.102" NYLON BLACK | 0.197" (5.00mm) | 0.055" (1.40mm) | 0.102" (2.60mm) | 1025 - Immediate | $1.71 | View Details |
![]() | ![]() | 700974700 | SNAP RIVET 0.157" NYLON BLACK | 0.315" (8.00mm) | 0.079" (2.00mm) | 0.157" (4.00mm) | 1044 - Immediate | $2.09 | View Details |
![]() | ![]() | 700970600 | SNAP RIVET 0.079" NYLON BLACK | 0.189" (4.80mm) | 0.030" (0.75mm) | 0.079" (2.00mm) | 1021 - Immediate | $1.71 | View Details |
![]() | ![]() | 700971300 | SNAP RIVET 0.102" NYLON BLACK | 0.197" (5.00mm) | 0.055" (1.40mm) | 0.102" (2.60mm) | 1000 - Immediate | $1.71 | View Details |
![]() | ![]() | 700971600 | SNAP RIVET 0.102" NYLON BLACK | 0.197" (5.00mm) | 0.055" (1.40mm) | 0.102" (2.60mm) | 890 - Immediate | $1.71 | View Details |
![]() | ![]() | 700972100 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 732 - Immediate | $1.71 | View Details |
![]() | ![]() | 700974400 | SNAP RIVET 0.157" NYLON BLACK | 0.315" (8.00mm) | 0.079" (2.00mm) | 0.157" (4.00mm) | 611 - Immediate | $1.71 | View Details |
![]() | ![]() | 700972400 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 520 - Immediate | $1.71 | View Details |
![]() | ![]() | 700974100 | SNAP RIVET 0.157" NYLON BLACK | 0.307" (7.80mm) | 0.075" (1.90mm) | 0.157" (4.00mm) | 504 - Immediate | $1.71 | View Details |
![]() | ![]() | 700972700 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 467 - Immediate | $1.71 | View Details |
![]() | ![]() | 700974200 | SNAP RIVET 0.157" NYLON BLACK | 0.307" (7.80mm) | 0.075" (1.90mm) | 0.157" (4.00mm) | 240 - Immediate | $1.71 | View Details |
![]() | ![]() | 700976100 | SNAP RIVET 0.236" NYLON BLACK | 0.472" (12.00mm) | 0.098" (2.50mm) | 0.236" (6.00mm) | 898 - Immediate | $2.09 | View Details |
![]() | ![]() | 700974600 | SNAP RIVET 0.157" NYLON BLACK | 0.315" (8.00mm) | 0.079" (2.00mm) | 0.157" (4.00mm) | 256 - Immediate | $2.09 | View Details |
![]() | ![]() | 700974500 | SNAP RIVET 0.157" NYLON BLACK | 0.315" (8.00mm) | 0.079" (2.00mm) | 0.157" (4.00mm) | 237 - Immediate | $2.09 | View Details |
![]() | ![]() | 700973400 | SNAP RIVET 0.138" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.138" (3.50mm) | 967 - Immediate | $1.71 | View Details |
![]() | ![]() | 700971200 | SNAP RIVET 0.102" NYLON BLACK | 0.197" (5.00mm) | 0.067" (1.70mm) | 0.102" (2.60mm) | 797 - Immediate | $1.71 | View Details |
![]() | ![]() | 700972200 | SNAP RIVET 0.118" NYLON BLACK | 0.248" (6.30mm) | 0.067" (1.70mm) | 0.118" (3.00mm) | 442 - Immediate | $1.71 | View Details |