REDCUBE product page linkREDCUBE Terminals - 4power!

 

The four designs at a glance, click to read more:

Wurth Electronics REDCUBE Products

 

REDCUBE Press-Fit product page linkREDCUBE PRESS-FIT

REDCUBE PRESS-FIT

With the lowest Failure-In-Time value, REDCUBE PRESS-FIT is the most reliable technology on PCB. The FIT value is up to 30 times better than that of a SMD solder joint.

Pressing the pins into the PCB, a high friction between pin and plated through-hole generates a homogeneous cold-welding between materials. This results in a gastight, strong mechanical connection with contact resistance less than 200 µOhm. No other technology transfers power up to 500 A at lowest heat development.

A single solid press pin has a typical extraction force of 100 N or approximately the same of the insertion force. Therefore, press-fit connections are predestined to provide not only electrical but also extraordinary strong mechanical connection solutions for electrical components.

Advantages of PRESS-FIT Technology

  • Very high ampacity
  • Ideally suited for high continuous and peak currents
  • Extremely-high environmental stability
  • Suitable for rough environmental conditions
  • Low-resistance connection (< 200 µW)
    • Low self-heating, hence less heat must be dissipated through the system
    • No heat development on sensitive components and no thermal stress of the circuit board
  • PRESS-FIT Connection resp. homogeneous cold-welding
    • No problems with cold solder joints
    • Much higher long-term reliability as for solder connections
    • Extremely stable mechanical
  • Double-sided mounting of circuit boards is possible
  • Space-saving design
  • No changes within the PCB production
  • No thermal processes

REDCUBE PLUG product page linkREDCUBE PLUG

REDCUBE PLUG

The new quick and easy pluggable solution REDCUBE PLUG – consists of a REDCUBE PRESS-FIT. Therefore, no additional tools are necessary. The housing material is glass fiber-reinforced plastic, has high heat resistance and withstands deformation at high ambient temperatures.

Pushing by hand on the top of the housing allows putting-in the corresponding plug. After actuating, the spring returns to its initial position and locks the plug automatically at two positions into the plastic housing. Removing the plug works in the opposite direction. A hexagonal crimping connects plug and cable with each other. The special plating and surface post-treatment of the plug prevents cracking of the surface during the crimping process.

REDCUBE SMD product page linkREDCUBE SMD

REDCUBE SMD and THR

REDCUBE SMD is the result of the consistent advancement of Wurth Electronics products for the benefit of their customers. Wurth Electronics combines the advantage of a fully automated pick and place mounting in conjunction with high-current technology. Assembling the components within seconds off the roll onto the PCB and subsequently soldering them with all other SMD parts is an advantage in the mounting process.

The small size of REDCUBE SMD and large area connection to the pad achieves a low contact resistance and low self-heating. This allows a high packing density without critical heat development on the PCB. REDCUBE SMD provides power up to 70 A, depending on the layout. At the same time, the components offer high holding forces and torques. With the enlargement of the new angled REDCUBE SMD version, 90° Board-to-Board as well as Wire-to-Board connection is possible.

REDCUBE THR product page linkREDCUBE THR

REDCUBE THR

REDCUBE THR combines the advantage of Through-Hole Technology – the high mechanical stability – with the timesaving pick and place mounting and efficient reflow soldering. The parts have a special design for best soldering results and currents up to 85 A. Milling from solid REDCUBE THR guarantees high ampacity with much better torques compared to stamped contacts.

REDCUBE THR is designed for reflow soldering. For a selected range, wave soldering is possible.

 

Search all REDCUBE Products

Part Number REDCUBE Selection General Description Datasheet
7461057 PRESS-FIT TERM PWR ELEMENT M3 6 PIN PCB 7461057 Datasheet
7460307 PRESS-FIT TERM PWR ELEMENT M4 8 PIN PCB 7460307 Datasheet
7461383 PRESS-FIT TERM PWR ELEMENT SHANK M5 16PIN 7461383 Datasheet
7461095 PRESS-FIT TERM PWR ELEMENT M4 16 PIN PCB 7461095 Datasheet
7461096 PRESS-FIT TERM PWR ELEMENT SHANK M4 9PIN 7461096 Datasheet
7460408 PRESS-FIT TERM PWR ELEMENT M5 12 PIN PCB 7460408 Datasheet
7460719 PRESS-FIT TERM PWR ELEMENT SHANK M8 25PIN 7460719 Datasheet
7466003R SMD TERM PWR ELEMENT M3 1PIN SMD 7466003 Datasheet
7461147 PRESS-FIT TERM PWR ELEMENT M5 16 PIN PCB 7461147 Datasheet
7461094 PRESS-FIT TERM PWR ELEMENT SHANK M3 9PIN 7461094 Datasheet
7461086 PRESS-FIT TERM PWR ELEMENT M4 12 PIN PCB 7461086 Datasheet
7461093 PRESS-FIT TERM PWR ELEMENT M3 9 PIN PCB 7461093 Datasheet
7460553 PRESS-FIT TERM PWR ELEMENT M8 10 PIN PCB 7460553 Datasheet
7461101 PRESS-FIT TERM PWR ELEMENT M3 6 PIN PCB RA 7461101 Datasheet
7461099 PRESS-FIT TERM PWR ELEMENT M8 25 PIN PCB 7461099 Datasheet
7461063 PRESS-FIT TERM PWR ELEMENT M4 8 PIN PCB RA 7461063 Datasheet
7461112 PRESS-FIT TERM PWR ELEMENT M5 16PIN PCB RA 7461112 Datasheet
7466103R SMD TERM PWR ELEMENT M3 1PIN SMD 7466103 Datasheet
7466203R SMD TERM PWR ELEMENT M3 1PIN SMD 7466203 Datasheet
7461084 PRESS-FIT TERM PWR ELEMENT M6 8 PIN PCB 7461084 Datasheet
7461148 PRESS-FIT TERM PWR ELEMENT M2.5 8 PIN PCB 7461148 Datasheet
7466204R SMD TERM PWR ELEMENT M4 1PIN SMD 7466204 Datasheet
7466104R SMD TERM PWR ELEMENT M4 1PIN SMD 7466104 Datasheet
7466004R SMD TERM PWR ELEMENT M4 1PIN SMD 7466004 Datasheet
7460305 PRESS-FIT TERM PWR ELEMENT M5 8 PIN PCB 7460305 Datasheet
7466103 SMD TERM PWR ELEMENT M3 1PIN SMD 7466103 Datasheet
7466003 SMD TERM PWR ELEMENT M3 1PIN SMD 7466003 Datasheet
7466004 SMD TERM PWR ELEMENT M4 1PIN SMD 7466004 Datasheet
7466203 SMD TERM PWR ELEMENT M3 1PIN SMD XX Datasheet
7466104 SMD TERM PWR ELEMENT M4 1PIN SMD 7466104 Datasheet
7466214 SMD TERM PWR ELEMENT SHANK M4 1PIN 7466214 Datasheet
7466113 SMD TERM PWR ELEMENT SHANK M3 1PIN 7466113 Datasheet
7466114 SMD TERM PWR ELEMENT SHANK M4 1PIN 7466114 Datasheet
7461066 PRESS-FIT TERM PWR ELEMENT M3 9 PIN PCB RA 7461066 Datasheet
7461103 PRESS-FIT TERM PWR ELEMENT M5 8 PIN PCB RA 7461103 Datasheet
7461090 PRESS-FIT TERM PWR ELEMENT M8 20 PIN PCB 7461090 Datasheet
7466204 SMD TERM PWR ELEMENT M4 1PIN SMD 7466204 Datasheet
7461111 PRESS-FIT TERM PWR ELEMENT M4 16PIN PCB RA 7461111 Datasheet
74640010 Plug CABLE CONNECTOR FOR DIRECT PLUG 74640010 Datasheet
74640016 Plug CABLE CONNECTOR FOR DIRECT PLUG 74640016 Datasheet
7464004 Plug CABLE CONNECTOR FOR DIRECT PLUG 7464004 Datasheet
7464006 Plug CABLE CONNECTOR FOR DIRECT PLUG 7464006 Datasheet
74651173R THR SHANK, THR 74651173R Datasheet
74651174R THR SHANK, THR 74651174R Datasheet
74651175R THR SHANK, THR 74651175R Datasheet
74651194R THR SHANK, THR 74651194R Datasheet
74651195R THR SHANK, THR 74651195R Datasheet
74650073R THR BUSH, THR OPENM3, THR 2.5MM 74650073R Datasheet
74650074R THR BUSH, THR OPENM4, THR 2.5MM 74650074R Datasheet
74650094R THR BUSH, THR OPENM4, THR 3.0MM 74650094R Datasheet
74655095R THR BUSH, THR_OPEN 74655095R Datasheet
74650173R THR BUSH, THR CLOSEDM3, BLIND 3.5MM 74650173R Datasheet
74650174R THR BUSH, THR CLOSEDM4, BLIND 4.0MM 74650174R Datasheet
74650194R THR BUSH, THR CLOSEDM4, BLIND 4.0MM 74650194R Datasheet
74650195R THR BUSH, THR CLOSEDM5, BLIND 4.0MM 74650195R Datasheet
746109-3 THR TERM PWR ELEMENT M3 6 PIN PCB 746109-3 Datasheet
Wurth Electronics Part Search
Product Training Modules Related Product Highlights
REDCUBE PressFit REDCUBE PLUG REDCUBE SMD REDCUBE THR